Manufacturer Part #
CW02B1R000JE12
CW Series 1 Ohm 3.75 W ±5 % ±50 ppm/°C Through Hole Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW02B1R000JE12 - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 3.75W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 1.94V |
| Operating Temp Range: | -65°C to +350°C |
| Dimension: | L 14.27mm x D 4.78mm |
| Height - Max: | 5.593mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.31
200
$1.30
400
$1.29
500
$1.28
1,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole