Manufacturer Part #
ERA-3AEB301V
ERA Series 0603 300 Ohm 0.1 W ±0.1 % ±25ppm/°C SMT Metal Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1844 | ||||||||||
Product Specification Section
Panasonic Industry ERA-3AEB301V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA-3AEB301V - Technical Attributes
Attributes Table
| Resistance: | 300Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.18
20
$0.131
100
$0.104
500
$0.0778
2,500+
$0.0512
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount