Manufacturer Part #
ERJ-2RKF22R1X
ERJ Series 0402 22.1 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-2RKF22R1X - Product Specification
Panasonic Industry ERJ-2RKF22R1X - Technical Attributes
Attributes Table
| Resistance: | 22.1Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,085
USA:
4,085
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0679
150
$0.0464
1,000
$0.0261
5,000+
$0.0089
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount