text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3LWFR010V

ERJ Series 0603 10 mOhm 0.25 W ±1 % 0/300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2035
Product Specification Section
Panasonic Industry ERJ-3LWFR010V - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,939
USA:
3,939
Cost Per Unit
$3.835
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.335 USD Each
Total
$7.67
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.