text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6GEYJ751V

ERJ Series 0805 750 Ohm 0.125 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-6GEYJ751V - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±25ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$265.00
USD
Quantity
Unit Price
5,000
$0.0057
20,000
$0.0055
50,000
$0.0053
125,000
$0.0052
200,000+
$0.005