Manufacturer Part #
PMR100HZPFU7L00
PMR Series 2512 7 mOhm ±1 % 2 W ±150 ppm/°C Surface Mount Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM PMR100HZPFU7L00 - Technical Attributes
Attributes Table
| Resistance: | 7mΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±150ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.47mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.198
10,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount