Manufacturer Part #
RC0402FR-071KL
RC Series 0402 0.063 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
YAGEO RC0402FR-071KL - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Features & Applications
The RC0402FR-071KL is a 0402 (.04” X .02”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 1K ohms. The RC0402FR-071KL is Lead-Free/RoHS.
Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms. Some key characteristics include:
- Operating Temperature Range –55 °C to +155 °C
- Maximum Working Voltage 50 V
- Maximum Overload Voltage 100 V
- Dielectric Withstanding Voltage 100 V
- Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
- Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
37,080,000
USA:
37,080,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30,000
$0.0008
100,000
$0.0008
250,000
$0.0007
500,000
$0.0007
1,250,000+
$0.0007
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount