TOP SELLER
Manufacturer Part #
RC0603FR-0710KL
RC Series 0603 0.1 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
YAGEO RC0603FR-0710KL - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 150V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The RC0603FR-0710KL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 10K ohms. The RC0603FR-0710KL is Lead-Free/RoHS.
Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms. Some key characteristics include:
- Operating Temperature Range –55 °C to +155 °C
- Maximum Working Voltage 50 V
- Maximum Overload Voltage 100 V
- Dielectric Withstanding Voltage 100 V
- Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
- Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15,000
$0.0013
50,000
$0.0012
125,000
$0.0012
375,000
$0.0012
750,000+
$0.0011
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0013 / Stock: 0 Qty: 15,000+$0.0013 Stock: 0
- Reel Qty: 25,000+ / Unit Price: $0.0013 / Stock: 0 Qty: 15,000+$0.0013 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0013 / Stock: 0 Qty: 15,000+$0.0013 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0013 / Stock: 0 Qty: 15,000+$0.0013 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.001 / Stock: 41,806,000 Qty: 20,000+$0.001 Stock: 41,806,000
- Reel Qty: 15,000+ / Unit Price: $0.0013 / Stock: 0 Qty: 15,000+$0.0013 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount