Manufacturer Part #
RCWE0402R330FKEA
Res Thick Film 0402 0.33 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Vishay RCWE0402R330FKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RCWE0402R330FKEA - Technical Attributes
Attributes Table
| Resistance: | 330Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount