text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55D10R0FB14

RN55 Series 0.125 W 10 Ohm ±1% ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay RN55D10R0FB14 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$23.00
USD
Quantity
Unit Price
200
$0.115
500
$0.113
2,000
$0.11
5,000
$0.108
12,500+
$0.105
Product Variant Information section