Manufacturer Part #
WSL20105L000FEA
WSL Series 2010 0.5 W 0.005 Ohm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1802 | ||||||||||
Product Specification Section
Vishay WSL20105L000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL20105L000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.005Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±110ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,553
USA:
2,553
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount