Manufacturer Part #
770101103P
770 Series 1.4 W 10 kOhm ±2 % 9 Res. Bussed Resistor Network - SIP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:SIP-10 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 770101103P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 770101103P - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.4W |
| Voltage Rating: | 100V |
| Dimension: | L 25.4mm x W 2.5mm |
| Package Style: | SIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.34
300
$1.33
750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
SIP-10
Mounting Method:
Through Hole