text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-FR-074K99L

Res Thick Film Array 4.99K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603)

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
YAGEO YC164-FR-074K99L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.99kΩ
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$440.00
USD
Quantity
Unit Price
5,000
$0.0092
15,000
$0.0089
25,000
$0.0088
100,000
$0.0085
150,000+
$0.0083
Product Variant Information section