text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-07220KL

YC164 Series 4 Elements 220 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
YAGEO YC164-JR-07220KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 220kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39.00
USD
Quantity
Unit Price
5,000
$0.0078
15,000
$0.0076
25,000
$0.0075
100,000
$0.0072
150,000+
$0.007
Product Variant Information section