Manufacturer Part #
35WR5KLFTR
35W Series 3 mm Open Frame 5 kOhm ±25 % Single-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 35WR5KLFTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 35WR5KLFTR - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 5kΩ |
| Tolerance (%): | ±25% |
| Rated Power: | 35W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.23
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount