Manufacturer Part #
89PR2KLF
89 Series 3/4 inch Rectangular 2 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 89PR2KLF - Product Specification
TT Electronics - BI Technologies 89PR2KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 2kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.75W |
| Mounting Method: | Through Hole |
Features & Applications
The 89PR2KLF is a Part of 89 Series 2 KΩ 10% tolerance 3/4 inch square side Rectangular Multiturn Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 2Meg
- Input Voltage Maximum : 200 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.75 at 85°C derating to 0 at 125°C
- Operating Temperature Range : –55°C to +125°C
- Dielectric Strength : 1.000 Vrms
- Insulation Resistance Minimum : 1,000 Megohms
- Resolution Essentially infinite
Pricing Section
Global Stock:
5,550
USA:
5,550
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$0.825
75
$0.805
200
$0.79
400
$0.775
1,250+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole