text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4222T-24-C

BRP4222T Series 24 V 2900 Hz 85 db Internal Circuitry Piezo Electric Alarm

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP4222T-24-C - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 24V
Frequency: 2900Hz
Dimension: H  20.5mm x D  42mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5
$5.23
20
$5.18
40
$5.15
125
$5.10
250+
$5.05
Product Variant Information section