Manufacturer Part #
BRT1615P-06-C
Ø16 x 14.5 mm 2.2 kHz 4 to 7 V 85 dB Through Hole Electro-Acoustic Transducer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | 2120 | ||||||||||
Product Specification Section
ICC Intervox BRT1615P-06-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BRT1615P-06-C - Technical Attributes
Attributes Table
| Type: | Electro-Acoustic |
| Sound Level: | 85dB |
| Rated Voltage: | 6V |
| Frequency: | 2200Hz |
| Dimension: | H 14.5mm x D 16mm |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.30
30
$2.27
75
$2.24
200
$2.21
400+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray