text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2316P-24-C-B

BS2316P-C Series 22.5 x 16 mm 24 VDC 70 dB 400 Hz ABS Mechanical Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
ICC Intervox BS2316P-24-C-B - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 70dBA
Rated Voltage: 24V
Frequency: 400Hz
Current Rating: 30mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +75°C
Termination Style: PC Pin
Dimension: H  14.6mm x L  22.5mm x W  16mm
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
464
USA:
464
424
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.90
USD
Quantity
Unit Price
10
$2.69
30
$2.65
75
$2.62
200
$2.58
400+
$2.52
Product Variant Information section