text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-12N23MPW-12Q

PB Series 85 db @ 10 cm 12 V 2.3 kHz Ø 12 x 7.5 mm Magnetic Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Mallory PB-12N23MPW-12Q - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 2.3kHz
Dimension: H  7.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
586
USA:
586
On Order:
0
Factory Stock:Factory Stock:
4,086
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.67
USD
Quantity
Unit Price
1
$3.67
15
$3.59
40
$3.54
125
$3.48
300+
$3.38
Product Variant Information section