text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-26N04W-12VQ

Black 12 V 87 dB ABS Housing Chassis Mount Audio Magnetic Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-26N04W-12VQ - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 87dB
Rated Voltage: 12V
Frequency: 400Hz
Current Rating: 40mA
Operating Temp Range: -20°C to +70°C
Termination Style: Wire Leads
Dimension: H  15.2mm x D  26mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
86
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$834.00
USD
Quantity
Unit Price
3
$8.57
10
$8.48
25
$8.42
75
$8.34
150+
$8.24
Product Variant Information section