Manufacturer Part #
NCP18XH103F03RB
NCP Series 10 kOhm 3434 K ±1 % 0603 Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCP18XH103F03RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP18XH103F03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Rated Current: | 0.31mA |
| Tolerance (%): | ±1% |
| B-constant: | 3434K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 100mW |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0659
8,000
$0.0647
12,000
$0.0641
16,000
$0.0636
20,000+
$0.0622
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0659 / Stock: 0 Qty: 4,000+$0.0659 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0659 / Stock: 404,000 Qty: 4,000+$0.0659 Stock: 404,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0659 / Stock: 0 Qty: 4,000+$0.0659 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0659 / Stock: 0 Qty: 4,000+$0.0659 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount