text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCEL17R251SBE

PTCEL Series 850 V 250 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCEL17R251SBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 250Ω
Tolerance (%): ±30%
Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: H  17mm x D  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
50
$1.78
150
$1.75
250
$1.74
500
$1.73
1,000+
$1.70
Product Variant Information section