text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-70

SP-70 Series 50 mW 600 Ohm 300 Hz to 100 kHz High Reliability Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Triad Magnetics SP-70 - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω
Rated Current: 3mA
Frequency Range: 100kHz to 300Hz
Rated Power: 50mW
DC Resistance: 92Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
440
USA:
440
672
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.86
USD
Quantity
Unit Price
2
$13.43
5
$13.32
20
$13.16
50
$13.05
125+
$12.87
Product Variant Information section