Manufacturer Part #
TY-307P
TY Series 600 Ω 1 dB PC Pin Audio Transformer Data/Voice Coupling
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Triad Magnetics TY-307P - Product Specification
Triad Magnetics TY-307P - Technical Attributes
Attributes Table
| Frequency Range: | 300Hz to 3500Hz |
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$3.82
25
$3.77
50
$3.73
150
$3.67
300+
$3.59
Product Variant Information section