text.skipToContent text.skipToNavigation

Manufacturer Part #

ATB2012-50011-T000

ATB Series 2012 50 Ohm 200 mA 1 Ohm DCR SMD Wound Chip Balun

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ATB2012-50011-T000 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
2,000
$0.195
4,000
$0.193
6,000
$0.192
8,000
$0.191
10,000+
$0.187
Product Variant Information section