Manufacturer Part #
LDM182G4510CC001
LDM18 Series 2450 MHz 100 Ohm 0.75 dB Loss Chip Multilayer Hybrid Balun - 0603
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LDM182G4510CC001 - Technical Attributes
Attributes Table
| Transfomer Type: | Chip Multilayer Hybrid Balun |
| Center Frequency-Nom: | 2450MHz |
| Impedance-Unbalanced/Balanced: | 50Ω |
| Frequency Range: | 2400MHz to 2500MHz |
| Insertion Loss: | 0.85dB |
| VSWR: | 1.92 |
| Rated Power: | 0.5W |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | 1.6 x 0.8 x 0.4 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.107
8,000
$0.106
12,000
$0.105
20,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount