text.skipToContent text.skipToNavigation

Manufacturer Part #

NBB-10260

NBB Series Plastic 5.9 x 5.9 x 3.57 inch Gray Hinged Lid Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries NBB-10260 - Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  5.9in x W  5.9in x H  3.57in
Features & Applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The NBB Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.

The NBB-10260 is the UL508-4X indoor version plastic box with a clear door, weighing 1.2 lbs with the following external dimensions 5.90” x 5.90” x 3.57” x 2.75” and internal dimensions 5.04” x 5.04” x 3.27”.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.10
USD
Quantity
Unit Price
1
$26.10
3
$25.73
5
$25.55
15
$25.19
25+
$24.86
Product Variant Information section