text.skipToContent text.skipToNavigation

Manufacturer Part #

NBF-32132

NBF Series NEMA 19.68 x 15.74 x 6.29 inch Gray Plastic ABS/PC Economy Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries NBF-32132 - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  499.87mm x W  399.8mm x H  159.77mm
Material: ABS Plastic
Dimension (Inch): L  19.68in x W  15.74in x H  6.29in
IP Rating: IP66
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$124.91
USD
Quantity
Unit Price
1
$124.91
2
$123.09
3
$122.04
4
$121.30
5+
$118.97
Product Variant Information section