Manufacturer Part #
VENT-PS1YGY-N8001
M12 VENT PLASTIC SCREW 1000ML MIN, GY CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Amphenol LTW VENT-PS1YGY-N8001 - Technical Attributes
Attributes Table
| Type: | Threaded |
| Material: | Nylon |
| Color: | Grey |
| Thread Size: | M12 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$1.72
30
$1.70
100
$1.67
200
$1.66
500+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount