Manufacturer Part #
126-240
TO-18 / T-1 3/4 LED Mounts White Natural Nylon Perm-O-Pad
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Bivar 126-240 - Technical Attributes
Attributes Table
| Type: | Insulator |
| Shape: | Square |
| Material: | Nylon |
| Color: | White |
| Holder Used For: | TO-18 |
Pricing Section
Global Stock:
2,508
USA:
2,508
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$0.141
300
$0.139
750
$0.136
1,500
$0.134
3,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag