Manufacturer Part #
4901
Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Keystone 4901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4901 - Technical Attributes
Attributes Table
| Gender: | Male |
| Material: | Brass / Tin Plate |
| Length: | 0.709in |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
37,470
USA:
37,470
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.162
150
$0.159
400
$0.156
1,000
$0.153
2,500+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole