Manufacturer Part #
1430-1
1430 Series Ø 0.04 inch 0.2 inch Length Non Insulated Brass Shorting Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Keystone 1430-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1430-1 - Technical Attributes
Attributes Table
| Length: | 0.2in |
| Material: | Brass |
| Diameter: | 0.04in |
Pricing Section
Global Stock:
4,927
USA:
4,927
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk