text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP1-06M-01

MDLSP1 Series Natural Nylon .236 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Essentra Components MDLSP1-06M-01 - Technical Attributes
Attributes Table
Length: 0.524in
Style: Round
Material: Nylon
Diameter: 0.098in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
13,013
USA:
13,013
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.194
150
$0.19
300
$0.187
1,000
$0.182
2,000+
$0.176
Product Variant Information section