text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-24-01

MSPM Series Releasable Natural Nylon 1.500 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Essentra Components MSPM-24-01 - Technical Attributes
Attributes Table
Length: 1.5in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
2,089
USA:
2,089
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Unit Price
1
$0.20
125
$0.196
300
$0.193
750
$0.189
2,000+
$0.181
Product Variant Information section