text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-7-01

MSPM Series Releasable Natural Nylon .4375 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Essentra Components MSPM-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.125in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
23,336
USA:
23,336
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.05
USD
Quantity
Unit Price
150
$0.127
300
$0.125
750
$0.123
2,000
$0.12
4,000+
$0.116
Product Variant Information section