Manufacturer Part #
RLCBSC-6-19
Nylon 6/6 Natural Color 6 mm Reverse Locking Circuit Board Support
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components RLCBSC-6-19 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components RLCBSC-6-19 - Technical Attributes
Attributes Table
| Length: | 0.236in |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
125
$0.172
250
$0.169
500
$0.167
1,500
$0.163
3,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag