text.skipToContent text.skipToNavigation

Manufacturer Part #

SN-312

Clear Color Polycarbonate 0.313 inch Long Spacer Nut

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Essentra Components SN-312 - Technical Attributes
Attributes Table
Length: 0.313in
Diameter: 0.312in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
200
$0.245
400
$0.24
1,000
$0.235
2,000+
$0.23
Product Variant Information section