text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS4-2-01

SRS Series Natural Nylon .125 inch Self-Retaining Spacer for #4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Essentra Components SRS4-2-01 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.25in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
6,948
USA:
6,948
23,948
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$18.90
USD
Quantity
Unit Price
200
$0.0945
400
$0.0927
1,000
$0.0904
2,500
$0.0881
5,000+
$0.0842
Product Variant Information section