Manufacturer Part #
SSRS6-5-01
SSRS Series Nylon .3125 inch Stackable Self-Retaining Spacer for #6 Screw
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Essentra Components SSRS6-5-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SSRS6-5-01 - Technical Attributes
Attributes Table
| Length: | 0.3125in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.234in |
Pricing Section
Global Stock:
5,114
USA:
5,114
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.185
150
$0.18
300
$0.178
1,000
$0.173
2,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag