text.skipToContent text.skipToNavigation

Manufacturer Part #

1952

Brass 6 - 32 Thread Male / Female .5 inch Long Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Keystone 1952 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
475
USA:
475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
25
$0.87
50
$0.855
125
$0.835
250
$0.82
500+
$0.79
Product Variant Information section