text.skipToContent text.skipToNavigation

Manufacturer Part #

2210

Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length .5 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Keystone 2210 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000+
$0.265
Product Variant Information section