Manufacturer Part #
010-0014
ANT010SSB Series 6 x 8 inch 4 Layer Metal Static Shielding Bag - 100 bags/pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Antistat | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Antistat 010-0014 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Antistat 010-0014 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 6in x L 8in |
Pricing Section
Global Stock:
1,190
USA:
1,190
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$7.35
4
$7.25
15
$7.16
30
$7.11
75+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box