Manufacturer Part #
1001014
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCS 1001014 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
3923.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015
Details and Download
Part Status:
Active
Active
SCS 1001014 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 10in x L 14in |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$27.60
3
$27.21
5
$27.02
15
$26.63
25+
$26.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag