Manufacturer Part #
10035
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
SCS 10035 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
3923.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015
Details and Download
Part Status:
Active
Active
SCS 10035 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 3in x L 5in |
Pricing Section
Global Stock:
83
USA:
83
Factory Lead Time:
2 Weeks
Quantity
Unit Price
5
$5.53
15
$5.48
30
$5.44
50
$5.42
125+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag