Manufacturer Part #
100610
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
SCS 100610 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015 Details and Download
Part Status:
Active
Active
SCS 100610 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 6in x L 10in |
Pricing Section
Global Stock:
260
USA:
260
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$12.21
4
$12.04
10
$11.92
25
$11.81
40+
$11.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box