TOP SELLER
Manufacturer Part #
CI034C070V048CDX1M
34W certa led driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Signify North America CI034C070V048CDX1M - Product Specification
Signify North America CI034C070V048CDX1M - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 34W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 0.675A |
| Maximum Output Current: | 0.7A |
| Input Power Factor: | 0.9 |
| Efficiency: | 86% to 88% |
| Number of Output Channels: | 1 |
| Certifications: | CSA,ETL,UL |
| Driver Class: | Class 2 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 10% to 100% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
11,428
USA:
11,428
Factory Lead Time:
N/A
Quantity
Unit Price
3
$11.00
5
$10.94
20
$10.79
30
$10.75
75+
$10.59
Product Variant Information section
Available Packaging
Package Qty:
18 per Box
Mounting Method:
Chassis Mount