Manufacturer Part #
PHB50W-1200-42
100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [0-10V, TRI...], IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
ERP Power PHB50W-1200-42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power PHB50W-1200-42 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 50.4W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 600mA |
| Maximum Output Current: | 1200mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL,UL Class P |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | True |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
5,218
USA:
5,218
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$21.98
3
$21.68
5
$21.54
20
$21.17
30+
$20.93
Product Variant Information section
Available Packaging
Package Qty:
100 per Box