Manufacturer Part #
PLN-60-27
100 - 277Vac, 62.1W, 2300mA, 18.9-27V, IP64 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PLN-60-27 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 62.1W |
| Minimum Output Voltage: | 18.9V |
| Maximum Output Voltage: | 27V |
| Minimum Output Current: | 2300mA |
| Maximum Output Current: | 2300mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 88% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,LPS,PSE,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$63.30
2
$62.59
4
$61.88
5
$61.66
15+
$60.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box