text.skipToContent text.skipToNavigation

Manufacturer Part #

XI220C105V210CNA1M

100 - 277Vac, 220W, 1050mA, 105-210V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Signify North America XI220C105V210CNA1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 220W
Minimum Output Voltage: 105V
Maximum Output Voltage: 210V
Minimum Output Current: 0.105A
Maximum Output Current: 1.05mA
Input Power Factor: 0.95
Efficiency: 92.2% to 94.5%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 1,Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,967
USA:
1,967
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$37.80
USD
Quantity
Unit Price
1
$37.80
3
$37.21
5
$36.94
10
$36.58
20+
$36.00
Product Variant Information section